Parametric results for: MASMCG6.5CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: masmcg65cae3
Select parts from the table below to compare.
Compare
Compare
MASMCG6.5CAE3
Microchip Technology Inc
$6.9432 Yes Active 1.56 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
MASMCG6.5CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 11.2 V 1.56 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MASMCG6.5CAE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2
MASMCG6.5CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant EAR99 8541.10.00.50 DO-215AB 2