Parametric results for: MASMBJ30CE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: masmbj30ce3
Select parts from the table below to compare.
Compare
Compare
MASMBJ30CE3/TR7
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 40.7 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MASMBJ30CE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 40.7 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MASMBJ30CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 53.5 V 1.38 W 37 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE TR, 7 INCH: 750 40.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AA 2
MASMBJ30CE3
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 40.7 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2