Filter Your Search
1 - 4 of 4 results
|
MASMBJ16CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 19.7 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MASMBJ16CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 19.7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MASMBJ16CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 26 V | 1.38 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 19.7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AA | 2 | ||||||||
|
MASMBJ16CAE3/TR7
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 19.7 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 |