Filter Your Search
1 - 2 of 2 results
|
MASMBGP6KE43AE3
Microsemi Corporation
|
Check for Price | Transferred | 1.38 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | 45.2 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | Military: -65C to +150C | 2017-07-07 | DRC Conflict Free | CMRT V5.10 | |||||||
|
MASMBGP6KE43AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 45.2 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | Military: -65C to +150C | 2017-07-07 | DRC Conflict Free | CMRT V5.10 | DO-215AA | 2 | RoHS 2 (2011/65/EU) |