Filter Your Search
1 - 5 of 5 results
|
MAS5101CL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 130 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 15 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.94 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
MAS5101CL
Dynex Semiconductor
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 130 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 15 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.94 mm | 15.24 mm | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MAS5101CL
Microsemi Corporation
|
Check for Price | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 130 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 15 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.94 mm | 15.24 mm | MICROSEMI CORP | , | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
MAS5101CLXXX
Microsemi Corporation
|
Check for Price | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 130 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 15 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.94 mm | 15.24 mm | MICROSEMI CORP | , | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
MAS5101CLXXX
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 130 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 2 V | 15 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.94 mm | 15.24 mm | ZARLINK SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 |