Filter Your Search
1 - 10 of 32 results
|
MAS3864T60CL
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MAS3864T60CB
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MAS3864C60CE
Dynex Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
MAS3864C60CS
Dynex Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
MAS3864TFB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 2 mA | 10 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL28,.5 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
MAS3864T60FL
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MAS3864T60CS
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 3.6 V | 2.7 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MAS3864CFB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 2 mA | 10 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL28,.5 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
MAS3864T60FC
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 300 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 3.6 V | 2.7 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MAS3864T60FD
Dynex Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 200 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 3.6 V | 2.7 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 |