Filter Your Search
1 - 6 of 6 results
|
MAS-1220-33
TDK-Lambda Corporation
|
Check for Price | Obsolete | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; VDE; CSA; EN | 85 °C | -25 °C | 40 mm | 85 mm | 52.5 mm | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||
|
MAS-1206-33
TDK-Lambda Corporation
|
Check for Price | Obsolete | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; VDE; CSA; EN | 85 °C | -25 °C | 40 mm | 85 mm | 52.5 mm | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||
|
MAS-1210-33
TDK-Lambda Corporation
|
Check for Price | Obsolete | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; VDE; CSA; EN | 85 °C | -25 °C | 40 mm | 85 mm | 52.5 mm | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||
|
MAS12003FS
Dynex Semiconductor
|
Check for Price | No | Transferred | YES | CMOS | OTHER | S-XQFP-F68 | e0 | Not Qualified | 85 °C | -20 °C | 38535V;38534K;883S | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | QFF, QFL68,.95SQ | 8542.39.00.01 | ||||||||||||
|
MAS-1215-33
TDK-Lambda Corporation
|
Check for Price | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; VDE; CSA; EN | 85 °C | -25 °C | 40 mm | 85 mm | 52.5 mm | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||
|
MAS12003FB
Dynex Semiconductor
|
Check for Price | No | Transferred | YES | CMOS | OTHER | S-XQFP-F68 | e0 | Not Qualified | 85 °C | -20 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | QFF, QFL68,.95SQ | 8542.39.00.01 |