Filter Your Search
1 - 4 of 4 results
|
MART100KP58AE3
Microchip Technology Inc
|
$46.0982 | Yes | Active | 114 V | 1.61 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||||
|
MART100KP58AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 114 V | 1.61 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||
|
MART100KP58AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 114 V | 1.61 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||
|
MART100KP58AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 114 V | 1.61 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |