Filter Your Search
1 - 10 of 11 results
|
MART100KP54CAE3/TR
Microchip Technology Inc
|
$48.8106 | Yes | Active | 106 V | 1.61 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||
|
MART100KP54CA
Microchip Technology Inc
|
$48.8106 | No | Active | 1.61 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | ||||||||||||||
|
MART100KP54CAE3
Microchip Technology Inc
|
$49.2799 | Yes | Active | 1.61 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
MART100KP54CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | |||||||||||||
|
MART100KP54CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 106 V | 20 µA | 8 W | SILICON | 60.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 100 kW | 54 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MART100KP54CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 106 V | 1.61 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MART100KP54CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.61 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | 2 | ||||||||||||
|
MART100KP54CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 106 V | 1.61 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MART100KP54CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 106 V | 1.61 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | EAR99 | 8541.10.00.50 | CASE 5A | |||||||
|
MART100KP54CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.61 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 |