Filter Your Search
1 - 4 of 4 results
|
MART100KP160CAE3
Microchip Technology Inc
|
$48.8106 | Yes | Active | 1.61 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||
|
MART100KP160CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.61 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 2 | CASE 5A | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
MART100KP160CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 315 V | 1.61 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||
|
MART100KP160CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 315 V | 1.61 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |