Filter Your Search
1 - 1 of 1 results
|
MAR40T16234K0.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 234 kΩ | 0.5 % | 300 mW | 3010 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | MAR40 | MAR40 | 250 V | e0 | MIL-R-55182 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | 600 µm | 25.4 mm | 3.81 mm | 8.6 mm | 7.5 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 |