Filter Your Search
1 - 3 of 3 results
|
DCMAPU01-24D15H
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MAPU01-24D15H
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.85 V | 15.45 V | 2 | NO | NO | -15VDC OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | 1 W | R-PSMA-T5 | e3 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.1 mm | 19.5 mm | 10.7 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | |||
|
MAPU01-24D15HA
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.85 V | 15.45 V | 2 | NO | NO | -15VDC OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | 1 W | R-PSMA-T5 | e3 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.1 mm | 19.5 mm | 10.7 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 |