Filter Your Search
1 - 4 of 4 results
|
MAPLAD15KP85E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 151 V | 2.5 W | 104.7 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 115 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MAPLAD15KP85E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 151 V | 2.5 W | 104.7 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 115 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MAPLAD15KP8.5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15.9 V | 2.5 W | 10.47 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 11.5 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MAPLAD15KP8.5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15.9 V | 2.5 W | 10.47 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 11.5 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 |