Parametric results for: MAPLAD15KP8.5C under Transient Suppressors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
Manufacturer Part Number: maplad15kp85c
Select parts from the table below to compare.
Compare
Compare
MAPLAD15KP8.5CA
Microchip Technology Inc
$41.4075 No Active 14.4 V 2.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP85CAE3
Microchip Technology Inc
$41.4075 Yes Active 137 V 2.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP85CA
Microchip Technology Inc
$41.4075 No Active 137 V 2.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP8.5CAE3
Microchip Technology Inc
$41.4075 Yes Active 14.4 V 2.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MAPLAD15KP85CA
Microsemi Corporation
Check for Price No No Transferred 137 V 2.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50
MAPLAD15KP85CAE3TR
Microsemi Corporation
Check for Price Yes Transferred 137 V 2.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50 R-PSSO-G1
MAPLAD15KP8.5C
Microsemi Corporation
Check for Price No No Obsolete 15.9 V 2.5 W 10.47 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 11.5 V 15 kW Not Qualified S-PSSO-G1 e0 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP compliant 1 EAR99 8541.10.00.50 S-PSSO-G1
MAPLAD15KP8.5CE3
Microsemi Corporation
Check for Price Yes Obsolete 15.9 V 2.5 W 10.47 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 11.5 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC PACKAGE-1
MAPLAD15KP8.5CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 15.9 V 2.5 W 10.47 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 11.5 V 15 kW Not Qualified S-PSSO-G1 e3 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC PACKAGE-1
MAPLAD15KP8.5CA
Microsemi Corporation
Check for Price No No Transferred 14.4 V 2.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown 1 EAR99 8541.10.00.50