Filter Your Search
1 - 3 of 3 results
|
MAPLAD15KP180AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MAPLAD15KP180AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||
|
MAPLAD15KP180AE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 |