Parametric results for: MAP6KE9.1AE3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: map6ke91ae3
Select parts from the table below to compare.
Compare
Compare
MAP6KE91AE3
Microchip Technology Inc
$8.3829 Yes Active 5 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MAP6KE9.1AE3
Microchip Technology Inc
$8.3829 Yes Active 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MAP6KE9.1AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.47 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE HIGH RELIABILITY 9.55 V 600 W Not Qualified O-PALF-W2 e3 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MAP6KE91AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.47 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE HIGH RELIABILITY 95.5 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MAP6KE91AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 5 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant EAR99 8541.10.00.50 2
MAP6KE9.1AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant EAR99 8541.10.00.50 2