Filter Your Search
1 - 2 of 2 results
|
MAP6KCE33CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MAP6KCE33CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |