Parametric results for: MAP130-4003 under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: map1304003
Select parts from the table below to compare.
Compare
Compare
MAP130-4003
Bel Power Solutions
Check for Price No No Transferred 5 V 264 V 90 V 4 NO NO IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 130 W R-XXMA-X e0 Not Qualified UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC Module compliant
MAP130-4003C
Bel Power Solutions
Check for Price No No Transferred 5 V 264 V 90 V 4 NO NO IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 130 W R-XXMA-X e0 Not Qualified UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
MAP130-4003C
Bel Fuse
Check for Price No Obsolete 115 V 5 V 264 V 90 V 4.75 V 5.5 V 4 NO NO IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 130 W R-XXMA-X e0 Not Qualified UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED BEL FUSE INC compliant EAR99
MAP130-4003
Bel Fuse
Check for Price No Obsolete 115 V 5 V 264 V 90 V 4.75 V 5.5 V 4 NO NO IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 130 W R-XXMA-X e0 Not Qualified UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED BEL FUSE INC Module not_compliant EAR99
MAP130-4003
Melcher Inc
Check for Price Transferred 5 V 264 V 90 V 4 NO NO IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 15,-5,-15 AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 130 W R-XXMA-X Not Qualified UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MELCHER Module unknown
MAP130-4003G
Bel Fuse
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED BEL FUSE INC compliant EAR99