Filter Your Search
1 - 2 of 2 results
|
MAOC-009264-TR1000
TE Connectivity
|
Check for Price | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 1 V | 20 MHz/V | 9.8 GHz | 8.8 GHz | 10.5 dBm | -90 dBc/Hz | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | MATTE TIN | 5.0mm x 5.0mm x 0.9mm | TE CONNECTIVITY LTD | unknown | |||||
|
MAOC-009264-TR1000
MACOM
|
Check for Price | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 1 V | 140 MHz/V | 9.8 GHz | 8.8 GHz | 5 dBm | -88 dBc/Hz | 175 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | MATTE TIN | 5.0mm x 5.0mm x 0.9mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |