Filter Your Search
1 - 1 of 1 results
|
MAOC-009261-PKG003
MACOM
|
Check for Price | Yes | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 1 V | 120 MHz/V | 7.9 GHz | 7.1 GHz | 8 dBm | -88 dBc/Hz | 175 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 5.0mm x 0.9mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |