Filter Your Search
1 - 2 of 2 results
|
MAN-1HLN
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 15 dBm | 1.8 | 10 dB | NO | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 500 MHz | 10 MHz | 12 V | 70 mA | e0 | 85 °C | -54 °C | COMPONENT | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | TIN LEAD | MINI-CIRCUITS | DIP8,.2,200 | not_compliant | |||
|
MAN-1HLN+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 15 dBm | 1.8 | 10 dB | NO | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 500 MHz | 10 MHz | 12 V | 70 mA | e2 | 85 °C | -54 °C | COMPONENT | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | Tin/Silver (Sn/Ag) | MINI-CIRCUITS | ROHS COMPLIANT, HERMETIC SEALED, CASE A06, 8 PIN | unknown | EAR99 |