Filter Your Search
1 - 2 of 2 results
|
MALREKE00FE333J00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 µF | 63 V | 611.24 mA | 20 % | 362 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MALREKE00FE333J00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 63 V | 611.24 mA | 20 % | 362 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |