Filter Your Search
1 - 1 of 1 results
|
MALREKB00BA347C00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 272 mA | 20 % | 680 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |