Filter Your Search
1 - 2 of 2 results
|
MALREKA05KK310P00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 µF | 450 V | 546 mA | 20 % | 2.65 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.35 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||||
|
MALREKA05KK310P00K
Vishay Roederstein
|
Check for Price | Obsolete | 100 µF | 450 V | 546 mA | 20 % | 2.65 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.35 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |