Filter Your Search
1 - 2 of 2 results
|
MALREKA05JS368L00K
Vishay Intertechnologies
|
$3.0400 | Yes | Obsolete | 680 µF | 100 V | 1.643 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.04 mA | 0.08 | e3 | 85 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||||
|
MALREKA05JS368L00K
Vishay Roederstein
|
Check for Price | Obsolete | 680 µF | 100 V | 1.643 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.04 mA | 0.08 | e3 | 85 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |