Filter Your Search
1 - 1 of 1 results
|
MALREKA00JG422F00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 35 V | 2.032 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.31 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |