Filter Your Search
1 - 1 of 1 results
|
MALIEYH07LA410L02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 1 mF | 100 V | 1.71 A | 20 % | 268 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 949 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |