Filter Your Search
1 - 2 of 2 results
|
MALIEYH07CC556C02K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 mF | 10 V | 5.49 A | 20 % | 23 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.245 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||
|
MALIEYH07CC556C02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 56 mF | 10 V | 5.49 A | 20 % | 23 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.245 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |