Filter Your Search
1 - 2 of 2 results
|
MALIEYH07BV415L02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 1.5 mF | 100 V | 2.23 A | 20 % | 183 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.162 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
MALIEYH07BV415L02K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 mF | 100 V | 2.23 A | 20 % | 183 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.162 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant |