Parametric results for: MALIEYH07AC418L02K under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: malieyh07ac418l02k
Select parts from the table below to compare.
Compare
Compare
MALIEYH07AC418L02K
Vishay Roederstein
Check for Price Yes Yes Lifetime Buy 1.8 mF 100 V 2.61 A 20 % 155 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.273 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 45 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99 8532.22.00.40
MALIEYH07AC418L02K
Vishay Intertechnologies
Check for Price Yes Obsolete 1.8 mF 100 V 2.61 A 20 % 155 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.273 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 45 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT compliant