Filter Your Search
1 - 2 of 2 results
|
MAL6116LSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 95 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 40 µA | CMOS | MILITARY | S-XQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 30k Rad(Si) V | 24 | CERAMIC | QCCN | LCC24,.35SQ,40 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC24,.35SQ,40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
MAL6116LSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 95 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 40 µA | CMOS | MILITARY | S-XQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 30k Rad(Si) V | 24 | CERAMIC | QCCN | LCC24,.35SQ,40 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC24,.35SQ,40 | unknown | 3A001.A.2.C | 8542.32.00.41 |