Filter Your Search
1 - 1 of 1 results
|
MAL215837822E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 8.2 mF | 40 V | 3.9 A | 20 % | 57 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |