Filter Your Search
1 - 2 of 2 results
|
MAL214239471E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 µF | 100 V | 715 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 16 mm | 31 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MAL214239471E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 715 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 16 mm | 31 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |