Parametric results for: MAL214051102E3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mal214051102e3
Select parts from the table below to compare.
Compare
Compare
MAL214051102E3
Vishay Intertechnologies
$3.0392 Buy Yes Active 1 mF 50 V 850 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 503 µA 0.1 e3 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO MATTE TIN 7.5 mm WIRE 16 mm 31 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
MAL214051102E3
Vishay BCcomponents
Check for Price Buy Yes Yes Active 1 mF 50 V 850 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 503 µA 0.1 e3 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO MATTE TIN 7.5 mm WIRE 16 mm 31 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20