Filter Your Search
1 - 2 of 2 results
|
MAL213825101E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 130 mA | 20 % | 2.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.2 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR, PAPER, 14 INCH | NO | MATTE TIN | 17.5 mm | WIRE | 7.9 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay | ||
|
MAL213825101E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 16 V | 130 mA | 20 % | 2.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.2 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR, PAPER, 14 INCH | NO | MATTE TIN | 17.5 mm | WIRE | 7.9 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |