Filter Your Search
1 - 2 of 2 results
|
MAL212045682E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.8 mF | 16 V | 2.8917 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.346 mA | e3 | AEC-Q200 | 125 °C | -40 °C | 4 | TUBULAR PACKAGE | PCB Mount | BULK | NO | MATTE TIN | FLAT | 21.5 mm | 42 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
MAL212045682E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 2.8917 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.346 mA | e3 | AEC-Q200 | 125 °C | -40 °C | 4 | TUBULAR PACKAGE | PCB Mount | BULK | NO | MATTE TIN | FLAT | 21.5 mm | 42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |