Filter Your Search
1 - 1 of 1 results
|
MAL212027331E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 µF | 40 V | 1.1664 A | 20 % | 216 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 198 µA | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR, PAPER, 14 INCH | NO | MATTE TIN | 35 mm | WIRE | 13 mm | 30.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay |