Filter Your Search
1 - 1 of 1 results
|
MAL211928151E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 150 µF | 63 V | 560 mA | 50 % | 850 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 61 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 Inch | NO | MATTE TIN | WIRE | 15 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |