Filter Your Search
1 - 1 of 1 results
|
MAL211917102E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 mF | 40 V | 1.25 A | 50 % | 190 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 244 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | MATTE TIN | WIRE | 18 mm | 38 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |