Filter Your Search
1 - 1 of 1 results
|
MAL210416682E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.8 mF | 400 V | 16.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | 31.8 mm | SCREW | 76.4 mm | 219.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | Vishay |