Filter Your Search
1 - 2 of 2 results
|
MAL210416332E3
Vishay Intertechnologies
|
$141.8635 | Yes | Active | 3.3 mF | 400 V | 11.3 A | 20 % | 38 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.64 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | 31.8 mm | SCREW | 76.4 mm | 105.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
MAL210416332E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 mF | 400 V | 11.3 A | 20 % | 38 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.64 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | 31.8 mm | SCREW | 76.4 mm | 105.8 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | , | EAR99 | 8532.22.00.85 |