Filter Your Search
1 - 2 of 2 results
|
MAL209031472E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 mF | 50 V | 2.6 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 471 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
MAL209031472E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 mF | 50 V | 2.6 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 471 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant |