Filter Your Search
1 - 1 of 1 results
|
MAL205828332E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 mF | 63 V | 3.07 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.251 mA | e3 | 105 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 25 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |