Filter Your Search
1 - 1 of 1 results
|
MAL205736221E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 220 µF | 400 V | 1.5 A | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 532 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay |