Parametric results for: MAL204218688E3 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mal204218688e3
Select parts from the table below to compare.
Compare
Compare
MAL204218688E3
Vishay Intertechnologies
Check for Price Yes Active 6.8 µF 385 V 110 mA 50 % 22 Ω POLARIZED 10 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 34 µA 0.10 e3 85 °C -40 °C 2 TUBULAR PACKAGE Axial BULK NO MATTE TIN WIRE 10 mm 30 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
MAL204218688E3
Vishay BCcomponents
Check for Price Yes Yes Active 6.8 µF 385 V 110 mA 50 % 22 Ω POLARIZED 10 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 34 µA 0.10 e3 85 °C -40 °C 2 TUBULAR PACKAGE Axial BULK NO MATTE TIN WIRE 10 mm 30 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20