Filter Your Search
1 - 2 of 2 results
|
MAL203859478E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 100 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
MAL203859478E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 100 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay |