Filter Your Search
1 - 1 of 1 results
|
MAHF2100AS-30.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | Yes | Transferred | 30 MHz | 100 % | 50 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.75 V | 2.25 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock |