Filter Your Search
1 - 3 of 3 results
|
MACH230-10JC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL ... more | 72 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||||
|
MACH230-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 77 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
MACH230-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 77 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |