Parametric results for: MACH220-14JI under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mach22014ji
Select parts from the table below to compare.
Compare
Compare
MACH220-14JI
AMD
Check for Price No Obsolete 5 V 19.5 ns 4 96 48 EE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL ... more 50 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.57 mm ADVANCED MICRO DEVICES INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.39.00.01
MACH220-14JI
Vantis Corporation
Check for Price No Obsolete 5 V 14.5 ns 4 96 48 EE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O NO 53 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD VANTIS CORP unknown
MACH220-14JI
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 14.5 ns 4 96 48 EE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O NO 53 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 3 85 °C -40 °C 225 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.57 mm LATTICE SEMICONDUCTOR CORP LCC QCCJ, LDCC68,1.0SQ 68 compliant 8542.39.00.01