Filter Your Search
1 - 10 of 475 results
Select Parts | Part Number |
---|
|
MACH111SP-10JI
Lattice Semiconductor Corporation
|
||
|
MACH15M-AF
Motorola Semiconductor Products
|
||
|
MACH131SP-15JC
Lattice Semiconductor Corporation
|
||
|
MACH111-12JI/1
Vantis Corporation
|
||
|
MACH131-18JI/1
AMD
|
||
|
MACH15N-AN
Motorola Mobility LLC
|
||
|
MACH111-7VI
Vantis Corporation
|
||
|
MACH131-15JI/1
Vantis Corporation
|
||
|
MACH111SP-15JC
AMD
|
||
|
MACH131-10JI/1
Lattice Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Propagation Delay | Number of Dedicated Inputs | Number of Macro Cells | Number of I/O Lines |
Programmable Logic Type
|
Temperature Grade
|
Package Shape
|
Technology | Organization |
Additional Feature
|
Clock Frequency-Max
|
In-System Programmable
|
JTAG BST
|
Output Function
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
Case Connection
|
Configuration |
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Current-Max
|
DC Gate Trigger Voltage-Max
|
Holding Current-Max
|
JEDEC-95 Code
|
Number of Elements |
RMS On-state Current-Max
|
Repetitive Peak Off-state Leakage Current-Max
|
Repetitive Peak Off-state Voltage
|
Trigger Device Type
|
No | Obsolete | 5 V | 10 ns | 2 | 32 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 80 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||||||||||
Obsolete | RECTANGULAR | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | EAR99 | MAIN TERMINAL 2 | SINGLE | 500 V/us | 35 mA | 1.5 V | 40 mA | TO-220AB | 1 | 15 A | 100 µA | 600 V | TRIAC | |||||||||||||||||||||||||||||||
Obsolete | EE PLD | SQUARE | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
Obsolete | 5 V | 14 ns | 6 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 66.6 MHz | MACROCELL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||||||||||
Obsolete | 5 V | 18 ns | 2 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 40 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
Obsolete | RECTANGULAR | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | EAR99 | MAIN TERMINAL 2 | SINGLE | 500 V/us | 35 mA | 1.5 V | 40 mA | TO-220AB | 1 | 15 A | 100 µA | 800 V | TRIAC | |||||||||||||||||||||||||||||||
Obsolete | 5 V | 10 ns | 6 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 95.2 MHz | MACROCELL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||||||||||
Obsolete | 5 V | 18 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 64 MACROCELLS | 50 MHz | MACROCELL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||||||||||
Obsolete | 5 V | 15 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
No | Obsolete | 5 V | 7.5 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |
|
MACH111SP-10JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 32 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 80 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||||||||||
|
MACH15M-AF
Motorola Semiconductor Products
|
Check for Price | Obsolete | RECTANGULAR | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | EAR99 | MAIN TERMINAL 2 | SINGLE | 500 V/us | 35 mA | 1.5 V | 40 mA | TO-220AB | 1 | 15 A | 100 µA | 600 V | TRIAC | ||||||||||||||||||||||||||||||||
|
MACH131SP-15JC
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | EE PLD | SQUARE | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MACH111-12JI/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 14 ns | 6 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 66.6 MHz | MACROCELL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
MACH131-18JI/1
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 40 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MACH15N-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | RECTANGULAR | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | EAR99 | MAIN TERMINAL 2 | SINGLE | 500 V/us | 35 mA | 1.5 V | 40 mA | TO-220AB | 1 | 15 A | 100 µA | 800 V | TRIAC | ||||||||||||||||||||||||||||||||
|
MACH111-7VI
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 95.2 MHz | MACROCELL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
MACH131-15JI/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 64 MACROCELLS | 50 MHz | MACROCELL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
MACH111SP-15JC
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MACH131-10JI/1
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |